さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥45,538.53 (¥50,092.383) |
製品概要
USB-1208FS-Plus is a 50 kS/s sample rate, 12-bit resolution Multifunction USB DAQ Device. It consists of low-cost analogue and digital I/O devices. All devices in this series offer four differential (DIFF) or eight single-ended (SE) analogue inputs, two analogue outputs, 16 digital I/O and one event counter. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 8 analogue i/p are software configurable for either 8-11bit single-ended/4-12bit differential i/p
- Two 12bit analogue output channels
- 16 digital I/O channels that are independently-selectable as input or output in two 8-bit ports
- One 32bit event counter input for counting TTL pulses
- External digital trigger input
- Bidirectional terminal for external clocking or multi-unit synchronization
- Powered by the +5V USB supply
内容
USB-1208FS-plus, USB cable, Printed insert: DAQami Quick Start, MCC packaging assembly/foam.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
8チャネル
5.25V
1MHz
82mm
-
50kSPS
20mA
27mm
79mm
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書