製品情報
MAX30009ENA+ の代替製品
1 見つかった製品
製品概要
MAX30009 is a low-power, high-performance bio impedance analog front-end. It complete Bio impedance (BioZ) analog front-end (AFE) solution for wearable applications. It offers high performance for fitness, wellness, and clinical applications, and ultra-low power for long battery life. The BioZ receive channel has electrostatic discharge (ESD) protection, electromagnetic interference (EMI) filtering, internal lead-biasing, DC leads-off detection, DRVN leadoff detection, and ultra-low power lead-on detection during standby mode. The BioZ receive channel also has high input impedance, low noise, high common-mode rejection ratio (CMRR), programmable gain, various low-pass and high-pass filter options, and two high-resolution analog-to-digital converters for simultaneous I and Q acquisition. Application includes wearable fitness, wellness, and medical devices, multifrequency body composition analysers, non-invasive hemodynamic monitors, and automatic external defibrillators.
- Complete high-performance BioZ AFE, simultaneous I and Q measurement capability
- High-resolution, 20Bit sigma delta analog-to-digital converter
- Wide range of sample rates from 16sps to 4ksps, flexible and programmable input/output MUX
- Low-noise, high-resolution receive channel, 17Bits effective resolution with 1.1µVP-P noise
- High input impedance <gt/> 1Gohm for extremely low common to differential-mode conversion
- Programmable sine-wave stimulus, high input AC dynamic range of <gt/>1000mVP-P
- DC leads-off detect capability, ultra-low power lead-on detection with interrupt for system wake-up
- Typ shutdown current of 0.6µA, PLL can be synchronized with adjacent biosensor/Electrocardiography
- Flexible PLL-based timing subsystem with internal or external clock source
- 25-pin WLP package, temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デュアル スロープ アナログ フロントエンド
2チャネル
1.1V
-40°C
WLP
20ビット
-
0
生体電位 および 生体インピーダンス 測定
I2C, SPI
3.6V
85°C
25ピン
4kSPS
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書