再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥78,048.19 (¥85,853.009) |
| 5+ | ¥68,292.17 (¥75,121.387) |
| 10+ | ¥56,584.94 (¥62,243.434) |
| 25+ | ¥51,801.66 (¥56,981.826) |
製品情報
製品概要
AAW85-07WD-CIT is an iseries O2 oxygen intelligent gas sensor. It is a compact, digital and intelligent gas sensor, this is precalibrated, interchangeable and feature digital traceability. This sensor is rated for longer life and are designed to operate in extreme environmental conditions. This intelligent sensor has the same dimensions and communication protocol. It includes serial number, manufacturing date, and gas type for quick and easy identification of the sensor. Sensor will be calibrated during manufacturing and calibration data is written in the sensor. Sensor will output gas concentration when interrogated by instrument. ATEX and IEC Ex certified per EN IEC 60079-0 and EN IEC 60079-11, designed to meet performance standards BS EN 50104, ANSI/ISA 92.04.01 and AS/NZS 4641-2007.
- Supply voltage range from 3 to 3.6VDC, typical average power consumption is 0.48mW
- Typical current is 140.08µA(at stand-by mode), 146.79µA(at active mode)
- Lead-free electrochemical operating principle
- Range from 0% to 25% vol. O2 (The sensor can read up to 30% O2), resolution is 0.1% O2
- Typical response time is <lt/>15seconds (T90), <lt/>10seconds (T50) (from air to N2 20.9%V/V)
- Predictive calibration, pre-calibrated
- OEM lock, end-of-life indication, fault indication, compact form factor, pre-calibrated
- Gold plated contact material
- 2 years warranty
- Operating temperature range from -40°C to 60°C
技術仕様
酸素
3%
Intelligent Gas Sensor Series
-
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書