再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥69,484.84 (¥76,433.324) |
製品情報
製品概要
TB4CDOCKUE is a high-performance Thunderbolt 4 certified docking station. This lets you use a single Thunderbolt 4, Thunderbolt 3 or USB4 port to add high-performance connectivity and charge your Thunderbolt 4 or USB4 Windows laptop, Thunderbolt 4 M1 Max/M1 Pro MacBook, or your Thunderbolt 3 M1 or Intel MacBook (macOS 11 Big Sur or higher). For easy deployment the dock includes a 2.6 ft. (0.8 m) Thunderbolt 4 cable that connects to the front-facing host port, and features Kensington-style security slots. The docking station utilizes the high 40Gbps throughput available from your computer's Thunderbolt 4, Thunderbolt 3, or USB4 port to provide a wide range of port connectivity to suit a variety of applications, including daisy chaining up to five devices from the TB4/USB4 ports.
- 3x Thunderbolt 4/USB4 ports for flexible device/display connectivity with 15W charging each
- 3x USB 3.2 Gen 2 (10Gbps) Type-A ports to connect USB peripheral devices
- 1x USB 2.0 Type-A port with BC 1.2, 7.5W charging, ideal for HIDs or mobile device connectivity
- 1x Gigabit Ethernet port with PXE boot and WoL to connect to a wired Local Area Network (LAN)
- 1x Secure Digital (SD) 4.0/UHS-II card reader to externally access SD, SDHC and SDXC memory cards
- 1x 3.5mm 4-position TRRS Audio Jack to connect a 3.5mm headset
- External ports: SD slot, USB 2.0 A (fast-charge, 4 pin), 3.5mm audio, 3 -Thunderbolt 4 (USB 4.0)
- Host connectors: 1 - Thunderbolt 4 (USB 4.0)
- Input voltage range from 100 to 240AC, 2.5A input current, 135W power delivery
- 20V DC output voltage, 6.75A output current, positive centre tip polarity
内容
Thunderbolt 4 docking station, Thunderbolt 4 cable, Universal power adapter (EU/UK), Quick-start guide.
技術仕様
Thunderbolt 4
-
イーサネット ギガビット, SD スロット, 3x Thunderbolt 4, USB 2.0 A, USB 3.2 Type-A, 3.5mm オーディオ
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書