さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥354.86 (¥390.346) |
| 10+ | ¥346.2 (¥380.82) |
| 25+ | ¥337.54 (¥371.294) |
| 50+ | ¥328.88 (¥361.768) |
| 100+ | ¥320.22 (¥352.242) |
| 250+ | ¥311.56 (¥342.716) |
| 500+ | ¥302.9 (¥333.19) |
| 1000+ | ¥294.23 (¥323.653) |
製品概要
L3751PUR is a wide 6V to 75V input voltage synchronous buck controller. It features extreme voltage conversion ratio over switching frequency range (100KHz - 1MHz) thanks to 40nsec minimum conduction time. The diode emulation (DEM) implements pulse skipping mode that maximizes the efficiency at light-load giving controlled output voltage ripple. The forced PWM (FPWM) over the load range makes the switching frequency constant and minimizes the output voltage ripple. The power good open collector output validates the regulated output voltage for monitoring and it is useful to implement output voltage sequencing for digital ICs during the power-up phase. An embedded gate driver minimizes the number of external components and it is designed for standard VTH MOSFET. Embedded protections–output overcurrent, input voltage UVLO feature controlled and safe operation for critical environments in telecom, networking and industrial applications.
- Adjustable output voltage from 0.8V to 60V
- 40nsec minimum on-time for extreme duty ratio, low dropout operation during line transient
- Adjustable soft-start/input voltage tracking, pulse skipping or forced PWM operation at light load
- Synchronization, adjustable precision enable, power good open collector output validates VOUT
- 7.5V gate drivers for standard VTH MOSFETs, constant current protection with hiccup mode
- Precision or lossless programmable current sensing, improved line transient response
- Input voltage undervoltage lockout
- Internal voltage monitoring, thermal protection
- Operating junction temperature range from -40°C to 150°C
- Device is available in a QFN 20 leads 3.5 x 4.5mm package with wettable flanks
技術仕様
電圧 モード 制御
75V
99%
20ピン
同期 降圧 (ステップダウン)
150°C
-
-
1 出力
6V
1出力
QFN-EP
1MHz
-40°C
-
0
QFN-EP
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書