さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,993 (¥12,092.3) |
製品情報
製品概要
Tough PLA is a technical PLA filament with toughness comparable to Ultimaker ABS. Ideal for reliably printing technical models at large sizes, our Tough PLA offers the same safe and easy use as regular PLA. With an impact strength similar as and higher stiffness compared to Ultimaker ABS, Tough PLA is less brittle than regular PLA and gives a more matte surface finish quality. Heat resistance is similar to standard PLA filaments, so printed parts should not be exposed to temperature above 58°C. Tough PLA is compatible with Ultimaker support materials (PVA and breakaway), giving full geometric freedom when designing parts. Applications include functional prototyping, tooling, manufacturing aids.
- More reliable than ABS for larger prints, with no delamination or warping
- 2.85 ± 0.05mm diameter
- 0.05mm maximum roundness deviation
- 750g net filament weight
- ~96m filament length
- Specific gravity is 1.22g/cm³ (ISO 1183)
技術仕様
2.85mm
PLA (ポリ乳酸)
152°C
-
グレー
-
750g
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Netherlands
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書