さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥35,498.97 (¥39,048.867) |
製品情報
製品概要
mikromedia 4 for STM32 CAPACITIVE FPI with metal frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3” capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. mikromedia 4 for STM32 CAPACITIVE FPI features USB, RF connectivity options, digital motion sensor, piezo-buzzer, battery charging functionality, SD-Card reader, RTC, and much more, expanding its use beyond the multimedia. Two compact-sized mikroBUS Shuttle connectors represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™.
- 32-bit STM32F407VGT6 or STM32F207VGT6 microcontroller
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- Four mounting holes at all four corners allow simple installation with mounting screws
内容
Mikromedia 4 for STM32F2 capacitiveFPI with frame, USB cable, USB C female to USB A male adapter, User manual, Board schematic, Damage resistant protective box.
技術仕様
ディスプレイ
マルチメディア および GUI 中心
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書