さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,553.91 (¥1,709.301) |
| 10+ | ¥1,210.4 (¥1,331.44) |
| 25+ | ¥1,085.63 (¥1,194.193) |
| 50+ | ¥1,084.94 (¥1,193.434) |
| 100+ | ¥1,017.58 (¥1,119.338) |
| 250+ | ¥1,000.57 (¥1,100.627) |
| 500+ | ¥983.55 (¥1,081.905) |
製品情報
製品概要
MGD3160AM335EK is a GD3160 series advanced single-channel gate driver designed to drive the latest SiC and IGBT modules for xEV traction inverters, OBC and DC-DC converters. This offers integrated galvanic isolation, a programmable interface via SPI, and advanced programmable protection features, such as overtemperature, desaturation and current sense protection. It is capably drives SiC MOSFETs and IGBT gates directly: its high gate current and programmable gate drive voltage features provide high performance switching, low dynamic on-resistance, and rail-to-rail gate voltage control. Safety and regulatory approvals are Reinforced isolation per DIN V VDE V 0884-10, withstand 5000V rms (1 minute) isolation per UL 1577, CSA component acceptance notice 5A, AEC-Q100 grade 1 automotive qualified.
- Integrated galvanic signal isolation, high gate current integrated: 15A source/sink capable
- SPI interface for safety monitoring, configuration, and diagnostic reporting
- Supports high switching frequencies: PWM up to 100kHz, VGE real time cycle-by-cycle monitoring
- Fail-safe state management from LV and HV domain for user-selectable safe state
- Programmable gate voltage regulator over an expanded range, deadtime enforcement
- Temperature sense compatible with NTC and PTC thermistors
- Integrated soft shutdown, two-level turn-off, optimized for unique gate drive requirements of SiC
- Integrated ADC for monitoring parameters from HV domain, CMTI <gt/> 100V/ns
- Operating temperature range from −40°C to 125°C, small package footprint (8mm x 13mm) 32pin SOIC
- Built-in self-check of all analogue and digital circuits
技術仕様
1チャネル
ハイサイド および ローサイド
32ピン
表面実装
15A
4.5V
-40°C
-
-
0
絶縁
IGBT, SiC MOSFET
WSOIC
反転
15A
40V
125°C
-
AEC-Q100
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書