さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥61,478.79 (¥67,626.669) |
製品情報
製品概要
AS7421 evaluation kit enables to perform own measurements with the 64-channel NIR Spectrometer-on-chip. With the simple teaching methodology of the GUI it enables testing multiple applications such as: material or fabric identification, moisture-based measurements, as well as machine learning capabilities. Other customer sample applications are the measurement of brix and dry matter in fruits (sweetness, freshness) as well as quantification tasks such as cocoa content measurement in chocolate bars. The Kit comes with calibration tools and sample codes, to use in own application tests.
内容
FTDI, EVK with diffuser in front adapter, USB stick, Special backside adapter.
技術仕様
評価 キット
スペクトル NIR センサ
0
AS7421
Eval Board AS7421, Unicom Board, Flex & micro USB to USB Cables, USB Flash Drive, Reference Target
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Austria
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書