再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥456.94 (¥502.634) |
| 10+ | ¥367.82 (¥404.602) |
| 25+ | ¥367.37 (¥404.107) |
| 50+ | ¥352.4 (¥387.64) |
| 100+ | ¥338.64 (¥372.504) |
| 250+ | ¥324.82 (¥357.302) |
| 500+ | ¥311 (¥342.1) |
| 1000+ | ¥300.7 (¥330.77) |
製品情報
製品概要
FXLS8967AFR3 is a compact 3-axis MEMS accelerometer designed for use in a wide range of automotive security and convenience applications that require ultra-low-power wakeup on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8967AF an ideal accelerometer for automotive security and convenience applications. Applications are infotainment, Telematics (T-Box), car alarm, inclinometer, door checker, smartLock.
- ±2/4/8/16g user-selectable, full-scale measurement ranges, 12bit acceleration data
- 8bit temperature sensor data, low noise of 230µg/√Hz in high performance mode
- Low-power capability: ≤1μA IDD for ODRs up to 6.25Hz, <4µA IDD for ODRs up to 50Hz
- Selectable ODRs up to 3200Hz, autonomous orientation detection function (portrait/landscape/up/down)
- Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
- 144byte output data buffer (FIFO/LIFO) capable of storing up to 32 12bit X/Y/Z data triplets
- SDCD block for Freefall, low-g, inertial events
- Bidirectional self-test diagnostic: device motion or orientation does not impact the result
- AEC-Q100 qualified, extended temperature range from –40°C to +105°C
- 10-pin DFN package
技術仕様
± 2g, ± 4 g, ± 8 g, ± 16 g
X, Y, Z
DFN
DFN
1.71V
-40°C
105°C
AEC-Q100
AEC-Q100
0
デジタル
I2C, SPI
10ピン
0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
3.6V
0.87mg/LSB, 1.74mg/LSB, 3.47mg/LSB, 6.94mg/LSB, 896LSB/g, 448LSB/g, 224LSB/g, 112LSB/g
1.12mg/LSB, 2.23mg/LSB, 4.46mg/LSB, 8.93mg/LSB, 1152LSB/g, 576LSB/g, 288LSB/g, 144LSB/g
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書