さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,492.94 (¥6,042.234) |
| 5+ | ¥4,975.25 (¥5,472.775) |
| 10+ | ¥4,457.55 (¥4,903.305) |
| 25+ | ¥4,198.3 (¥4,618.13) |
| 50+ | ¥3,858.03 (¥4,243.833) |
製品概要
The ICM7218BIJI is a 8-digit LED microprocessor-compatible multiplexed display Decoder Driver with marking. The universal LED driver system provides the circuitry necessary to interface most common microprocessors or digital systems to an LED display. Included on-chip are an 8-byte static display memory, two types of 7-segment decoders, multiplex scan circuitry and high current digit and segment drivers for either common cathode or common anode displays. The 1CM7218B features two control lines which write 8-bit of display input data. Display data is automatically sequenced into the 8-byte internal memory on successive positive going WRITE pulses. Data may be displayed either directly or decoded in Hexadecimal or Code B formats. It features two control lines, 4 separate display data input lines and 3-digit address lines. Display data is written into the internal memory by setting up a digit address and strobing the WRITE line low.
- Output drive suitable for LED displays directly
- Data retention to 2V Supply
- Shutdown turns OFF display and puts chip into low power dissipation mode
- Decimal point drive on each digit
- Common cathode display
技術仕様
LED ディスプレイ デコーダ ドライバ
7
DIP
28ピン
0
6V
スルーホール
-40°C
0
0
8
4V
6V
0
4V
-
-
85°C
0
16出力
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
製品コンプライアンス証明書