さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥37,884.06 (¥41,672.466) |
製品情報
製品概要
EL-IOT-CO2 is a wireless CO2 and air quality data logger. It is the perfect device for monitoring and recording air quality and CO2 levels at home, at work, in schools and in a whole range of other applications including horticulture. Measuring carbon dioxide, temperature and humidity, the EL-IOT-CO2 continuously records these parameters, providing you with current, minimum and maximum readings in the bright and clear display for at-a-glance indication of the air quality. Set your own high and low alarms for each parameter. When your limits are reached, instant notification of critical changes can be sent to you via email and/or SMS. The EL-IOT-CO2 is powered via USB power supply and can also use AA batteries for short-term backup if the power supply is interrupted.
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 100%RH
- Automatically uploads data to the EasyLog Cloud
- LCD display shows current, maximum and minimum readings
- Customisable alarm limits
- Status indicators and sounder
- Remote alerting via email and SMS
- Typical battery life of six months or can be mains powered
- Runs from a USB power supply (supplied with the product)
内容
Data logger, power supply, USB cables, EL-IOT wall bracket.
注意
It monitors ambient temperature, humidity, CO2 via an internal sensor and is not compatible with our smart probe accessories.
技術仕様
二酸化炭素, 温度 および 湿度
-
WiFi
EasyLog Series
1 チャネル
300K サンプル
LCD
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書