再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥30,502.81 (¥33,553.091) |
| 2+ | ¥29,406.66 (¥32,347.326) |
| 3+ | ¥28,310.5 (¥31,141.55) |
| 5+ | ¥27,214.34 (¥29,935.774) |
| 10+ | ¥26,118.18 (¥28,729.998) |
| 20+ | ¥25,595.82 (¥28,155.402) |
製品情報
製品概要
HGLN-CAT6AJ is a lightning and surge protector with improved frequency response for indoor 10/100/1000/10000 Ethernet networks. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. This design provides protection for both common and differential mode surges. The utilizes gas discharge tubes on each pair for superior power handling capability. This protector is compatible with 802.3af/at power-over-Ethernet (PoE/PoE+) devices. It supports both PoE mode A and B for power. It features shielded RJ45 jacks. This along with the metal housing helps reduce the effects of EMI interference. Additional features include a ground lug provided directly on the lightning protector housing providing superior grounding and integral mounting feet to ease installation. Application includes wireless access points and bridges, wireless client adapters, CCTV IP cameras with PoE.
- Clamping voltage is 90V (line to ground, line to line)
- Data line impedance is 100 ohm balanced
- Cast aluminium enclosure material, ground lug is 12AWG maximum
- CAT5, CAT5e, CAT6 and CAT6A compatibility
- Reliable differential gas tube protection
- 802.3af/at Power-Over-Ethernet (PoE/PoE+) compatible
- Industrial grade cast aluminium construction
- Operating temperature range from -40 to +80°C
- Dimensions (W x H x L) is 91.4 x 35.5 x 38.1mm
技術仕様
POE サージ保護装置
-
-
1ポート
パネル
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書