さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥149.66 (¥164.626) |
| 10+ | ¥126.99 (¥139.689) |
| 25+ | ¥118.12 (¥129.932) |
| 50+ | ¥111.73 (¥122.903) |
| 100+ | ¥105.34 (¥115.874) |
製品概要
The EG1271 is a subminiature SPDT slide switch from E-Switch, designed for through-hole mounting in compact electronic applications. It features a vertical orientation and operates in an On-On configuration, allowing the user to toggle between two circuit paths. The switch is rated for a maximum current of 300mA at 30V DC, making it suitable for low-voltage control circuits. Its construction supports reliable mechanical and electrical performance, and it is part of the EG Series known for compact form factors and dependable switching. It is supplied in bulk packaging and is commonly used in consumer electronics, instrumentation, and other applications where space-saving and reliable switching are essential.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Vertical
- Termination Style: Solder terminals
- Current Rating: 300mA @ 30V DC
- Actuator Length: 4mm
- Switch Travel: 2.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 200gf
技術仕様
SPDT
スルーホール
300mA
30V
0
-
EG Series
-
垂直
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書