さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥112.32 (¥123.552) |
| 50+ | ¥104.61 (¥115.071) |
| 100+ | ¥93.31 (¥102.641) |
| 250+ | ¥85.7 (¥94.27) |
製品概要
The EG1206A is a compact SPDT slide switch manufactured by E-Switch, designed for through-hole mounting in electronic circuits. It features a right-angle configuration with PC pin terminations, making it suitable for horizontal PCB layouts. The switch operates in an On-On configuration, meaning it toggles between two active positions without a center-off state. It supports a maximum current of 0.2A at 30V DC and is built with a copper alloy contact material finished in silver to ensure reliable conductivity. The actuator is a 6mm slide lever, offering a travel distance of 2.5mm and requiring an operating force of approximately 200 grams-force. Designed for durability, the EG1206A is rated for up to 10,000 electrical cycles and functions reliably within a temperature range of -20°C to +70°C. It is RoHS compliant and typically supplied in bulk packaging.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: Through hole, Right Angle
- Termination Style: Solder lug
- Current Rating: 200mA @ 30VDC
- Actuator Length: 6.00mm
- Switch Travel: 2.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 200gf
技術仕様
SPDT
スルーホール
-
直角
-
200mA
30V
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書