さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,673.81 (¥1,841.191) |
| 5+ | ¥1,468.03 (¥1,614.833) |
| 10+ | ¥1,262.25 (¥1,388.475) |
| 50+ | ¥1,251.72 (¥1,376.892) |
| 100+ | ¥1,241.18 (¥1,365.298) |
| 250+ | ¥1,029.12 (¥1,132.032) |
製品情報
製品概要
STGIPQ8C60T-HZ is a SLLIMM™(small low-loss intelligent moulded module)- nano - 2nd series IPM. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six improved short-circuit rugged trench gate field stop IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and more easily screwed-on heatsink, and is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes a completely uncommitted operational amplifier and a comparator that can be used to design a fast and efficient protection circuit. Applications include 3-phase inverters for motor drive and dish washers, refrigerator compressors, heating systems, air-conditioning fans, draining and recirculation pump.
- IPM 8A, 600V, 3phase IGBT inverter bridge including 3 control Ics
- 3.3V, 5V, 15V TTL/CMOS input comparators with hysteresis and pull-down/ pull-up resistors
- Internal bootstrap diode
- Undervoltage lockout
- Short-circuit rugged TFS IGBTs
- Shutdown function, Interlocking function
- Op-amp for advanced current sensing
- Comparator for fault protection against overcurrent
- Isolation ratings of 1500 Vrms/min
技術仕様
IGBT
8A
N2DIP
SLLIMM nano 2nd Series
600V
1.5kV
SLLIMM-nano
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書