3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,537.45 (¥2,791.195) |
| 10+ | ¥1,792.1 (¥1,971.31) |
| 25+ | ¥1,740.25 (¥1,914.275) |
| 50+ | ¥1,688.4 (¥1,857.24) |
| 100+ | ¥1,636.55 (¥1,800.205) |
| 250+ | ¥1,603.82 (¥1,764.202) |
製品概要
STW81200TR is a wideband RF PLL fractional/integer frequency synthesizer with integrated VCOs and LDOs. It is a dual architecture frequency synthesizer (Fractional-N and Integer-N) that features three low phase-noise VCOs with a fundamental frequency range of 3.0GHz to 6.0GHz and a programmable dual RF output divider stage which allows coverage from 46.875MHz to 6GHz. It is compatible with a wide range of supply voltages (from 3.0V to 5.4V) providing the end user a very high level of flexibility. This frequency synthesizer gives excellent performance with power dissipation requirements. A low-power functional mode (software controlled) gives an extra power saving. Additional features include crystal oscillator core, external VCO mode and output-mute function. This frequency synthesizer is ideal for application such as cellular/4G infrastructure equipment, instrumentation and test equipment, cable TV, other wireless communication systems etc.
- External VCO option with 5V charge pump
- Integrated low noise LDO voltage regulators
- Maximum phase detector frequency is 100MHz
- Fast lock and cycle slip reduction, case style is VFQFPN36
- 13-bit programmable reference frequency divider
- Programmable charge pump current, digital lock detector
- Integrated reference crystal oscillator core
- Logic compatibility/tolerance is 1.8V/3.3V
- Supply voltage range is 3.0V to 5.4V
- Operating temperature range is -40°C to 85°C
技術仕様
周波数
2.5V
VFQFPN
-40°C
-
0
6GHz
5.4V
36ピン
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書