再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,288.18 (¥1,416.998) |
| 5+ | ¥1,216.89 (¥1,338.579) |
| 10+ | ¥1,145.59 (¥1,260.149) |
| 50+ | ¥1,120.47 (¥1,232.517) |
| 100+ | ¥1,095.35 (¥1,204.885) |
| 250+ | ¥1,062.95 (¥1,169.245) |
製品情報
製品概要
LBWA0ZZ2DS-688 is a Type 2D shielded small IEEE802.11b/g/n W-LAN module. Type 2DS W-LAN module is a small high-performance module (integrated PCB antenna) based on NXP 88W8801 chipset which supports Wi-Fi® 802.11b/g/n up to 72.2 Mbps PHY data rate. The WLAN interfaces to both SDIO 2.0 and USB 2.0, providing customers flexible design options. Type 2DS is supported on NXP’s powerful MCUXpresso IDE platform with SDK support for i.MX RT crossover MCUs. Type 2DS Wi-Fi® module provides device manufacturers with an easy-to-design solution for data acquisition, device management, and industrial control applications. RF matching, Antenna design and Regulatory certification are already taken care of and tested. The versatile Type 2DS module is packaged in a small form factor that facilitates integration into size- and power-sensitive applications.
- 2.4GHz Wi-Fi® module
- Surface mount type 25.0 x 14.0mm(typical), H = 2.32mm(max)
- 3V to 3.6V supply voltage
- FCC/IC certified
- Operating temperature range from -40°C to 85°C
技術仕様
CCK, DSSS, OFDM
-
3.63V
408mA
2.4GHz
2.97V
SDIO, USB
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書