1,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,142.09 (¥2,356.299) |
| 5+ | ¥1,954.13 (¥2,149.543) |
| 10+ | ¥1,766.17 (¥1,942.787) |
| 50+ | ¥1,698.93 (¥1,868.823) |
| 100+ | ¥1,631.69 (¥1,794.859) |
| 250+ | ¥1,578.22 (¥1,736.042) |
製品情報
製品概要
LBEE5CJ1XK-687 is a Type 1XK shielded ultra small dual band Wi-Fi® 11a/b/g/n + Bluetooth® 5.2 Module. Type 1XK is a small and high performance module based on NXP IW416 combo chipset which supports Wi-Fi® 802.11a/b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 150 Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO 3.0 interface. The Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data. The IW416 implements sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1XK module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
- Dimension is 9.1 x 8.3 x 1.3mm
- FCC/IC certified
技術仕様
CCK, DSSS, OFDM
-101dBm
5.5V
510mA
5GHz
2.7V
PCM, SDIO, UART
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書