さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥42,082.94 (¥46,291.234) |
- メーカーANALOG DEVICESメーカー部品番号DC644A注文コード4034276技術データシートシリコン 製造メーカーAnalog Devicesシリコン コアナンバーLT5520EUFキット 適用タイプRF / IFアプリケーション サブ タイプアップコンバーティング ミキサキット内容Demonstration Board LT5520EUF製品 範囲-0
DC644A is a LT5520EUF 1.3GHz to 2.3GHz high signal level upconverting mixer demonstration board. Demonstration circuit 644 is an upconverting mixer featuring the LT®5520. The LT®5520 is a 1.3GHz to 2.3GHz high linearity upconverting mixer optimized for wireless and cable infrastructure applications. A high-speed, internally matched LO amplifier drives a double-balanced mixer core, allowing the use of a low power, single-ended LO source. An RF output transformer is integrated, thus eliminating the need for external matching components at the RF output while reducing system cost, component count, board area and system-level variations. Demonstration circuit 644 is designed for an RF output frequency range from 1.3GHz to 2.3GHz and is optimized for a 140MHz IF input frequency.
- Supply voltage range: 4.5V to 5.25V at TA = 25°C
- 60mA of supply current at VCC = 5V, EN = high, TA = 25°C
- 100µA maximum shutdown current at VCC = 5V, EN = low, TA = 25°C
- 20dB IF input return loss at Z0 = 50 ohm, with external matching, TA = 25°C
- Conversion gain of -1dB at PIF = -10dBm, PLO = -5dBm, TA = 25°C
- IF common mode voltage is 1.77V at internally biased, TA = 25°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
- シリコン 製造メーカー
Analog Devices
キット 適用タイプRF / IF
キット内容Demonstration Board LT5520EUF
0
シリコン コアナンバーLT5520EUF
アプリケーション サブ タイプアップコンバーティング ミキサ
製品 範囲-
- 生産国:
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国関税番号:85423990US ECCN:EAR99EU ECCN:NLRRoHS指令 準拠はいRoHS
RoHS フタル酸エステル 準拠:はいRoHS
SVHC:0製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):.000001