再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥336,547.01 (¥370,201.711) |
製品情報
製品概要
ADRV9375-W/PCBZ is a radio card designed to showcase the AD9375, the first wideband RF transceiver with integrated DPD targeting 3G/4G small cell and massive MIMO. The radio card provides a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions. All peripherals necessary for the radio card to operate including a high efficiency switcher only power supply solution, and a high performance clocking solution are populated on the board. In addition, a 3rd party PA evaluation card is included in the package for DPD evaluation.
- Complete radio card platform containing AD9375 DPD with high efficiency PA
- Narrow band and wide band tuning range
- ADRV9375-W/PCBZ matched for 300MHz – 6GHz
- Complete with high efficiency power supply solution and clocking solution for AD9375
- FMC connector to Xilinx ZC706 motherboard
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
内容
ADRV9375-W/PCBZ radio card, SKY66297 power amplifier (PA) evaluation card, Two 8GB SD cards(one for Linux driver and IIO scope (AD-FMC-SDCARD), one for Windows-based GUI (ADRV9009-SDCARD)).
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
RF / IF
Evaluation Board AD9375BBCZ, Software
0
AD9375BBCZ
RF トランシーバ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書