さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,639.96 (¥26,003.956) |
製品情報
製品概要
EVAL-CN0508-RPIZ is a software controllable 75W benchtop power supply. CN0508 provides a single-channel, 75W bench power supply featuring an adjustable output voltage of 0V to 27.5V and constant current limiting of 0A to 3A using the combination of parallel LT3081 linear regulators, a synchronous step-down LT8612, a LT3092 current source and a tiny LTC1983 negative supply. The output voltage can be set manually using a potentiometer or digitally via Raspberry Pi with a AD5683R digital to analogue converter (DAC), through the “analogue- AND” function circuit.
- 75W power supply
- Constant current (<gt/>3A) and constant voltage (<gt/>25V) modes
- True 0V and 0A operation
- Provides a single, 0-27.5V DC adjustable output with manual and software control via Raspberry Pi
- Supports both HDMI displays and local touchscreens (TFT screens)
- Features low output ripple with low output capacitance
- Excellent transient response
- Stays cool with no bulky heat sinks
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
パワーマネージメント
-
-
-
LT3081, LT8612, LTC1983, AD5683R, LT6015, ADCMP392, AD7124-4, LT8609, LT8609A, LT8609B
電源
-
Evaluation Board CN0508
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書