さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥25,544.59 (¥28,099.049) |
| 10+ | ¥22,546.32 (¥24,800.952) |
| 25+ | ¥21,510.15 (¥23,661.165) |
| 100+ | ¥21,079.95 (¥23,187.945) |
製品情報
製品概要
ADRF5731 is a silicon, 4bit digital attenuator with a 30dB attenuation control range in 2dB steps. This device operates from 100MHz to 40GHz with better than 3.5dB of insertion loss. It requires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL) compatible controls. It is pin compatible with the ADRF5721 low frequency cut-off version, which operates from 9KHz to 40GHz. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Attenuation accuracy is ±(0.1 + 2%)dB typ at (10GHz to 18GHz)
- Step error is ±0.15dB typ at (10GHz to 18GHz)
- Insertion loss state is 30dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Other attenuation states is 26dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third order intercept is 50dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Tight distribution in relative phase, no low frequency spurious signals
- SPI and parallel mode control, CMOS/LVTTL compatible
- RF amplitude settling time (0.1dB of final RF output) is 230ns typical
- Operating temperature is -40°C to +105°C
- Package style is 16-terminal land grid array [LGA]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
40GHz
100MHz
40GHz
3.5dB
2dB
3.45V
LGA-EP
4bit
LGA-EP
105°C
-
0
Zigbee トランシーバ
100MHz
2dB
4ビット
-3.45V
30dBm
30dBm
30dB
16ピン
-40°C
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書