さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,795.09 (¥3,074.599) |
| 10+ | ¥1,965.64 (¥2,162.204) |
| 25+ | ¥1,767.44 (¥1,944.184) |
| 100+ | ¥1,569.23 (¥1,726.153) |
| 250+ | ¥1,531.23 (¥1,684.353) |
| 500+ | ¥1,505.87 (¥1,656.457) |
製品情報
製品概要
AD8452 combines a precision analogue front-end controller and switch mode power supply (SMPS), pulse-width modulator (PWM) driver into a single silicon platform for high volume battery testing and formation manufacturing. A precision instrumentation amplifier (in-amp) measures the battery charge/ discharge current, while an equally accurate difference amplifier measures the battery voltage. Internal laser trimmed resistor networks establish the in-amp and difference amplifier gains (66V/V and 0.4V/V, respectively), and stabilize the AD8452 performance across the rated operating temperature range. Application includes battery formation and testing, high efficiency battery test systems with recycle capability, battery conditioning (charging and discharging) systems.
- Precise measurement of voltage and current, independent feedback control blocks
- Highly accurate, factory trimmed instrumentation and differential amplifiers
- Popular SMPS control for charge/discharge, high PWM linearity with internal ramp voltage
- Synchronization output or input with adjustable phase shift
- Programmable soft start
- Gain is 66V/V (typ, AVCC = 15V, AVEE = −15V, VIN = 24V, and TA = 25°C)
- Offset voltage drift is -0.1µV/°C (TA = TMIN to TMAX, TA = 25°C)
- Common-mode rejection ratio (CMRR) is 120dB (ΔVCM = 20V, min, TA = 25°C)
- Slew rate is 5V/µs (VIN = 24V, ΔVISMEA = 10V, typ, TA = 25°C)
- 48-lead LQFP package, temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
0
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書