さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,105.08 (¥1,215.588) |
| 10+ | ¥732.73 (¥806.003) |
| 37+ | ¥600.68 (¥660.748) |
| 111+ | ¥519.26 (¥571.186) |
| 259+ | ¥470.36 (¥517.396) |
| 518+ | ¥441.55 (¥485.705) |
| 1036+ | ¥434.24 (¥477.664) |
製品概要
LTC®7803 is a high performance synchronous step-down DC/DC switching regulator controller with spread spectrum that drives an all N-channel power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. The very low no-load quiescent current extends operating runtime in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous inductor current mode at light loads. The LTC7803 additionally features spread spectrum operation which significantly reduces the peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards. Typical applications are automotive and transportation, industrial, military/avionics, telecommunications.
- Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements
- Low operating IQ of 12µA (14V VIN to 3.3V VOUT)
- Wide input voltage range of 4.5V to 40V
- Output voltage up to 40V, RSENSE or DCR current sensing
- PassThru™/100% duty cycle capable
- Selectable continuous, pulse-skipping or low ripple burst mode® operation at light loads
- Low shutdown IQ of 1.2μA
- 16-lead plastic MSOP package
- –40°C to 125°C temperature range
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電流 モード 制御
40V
100%
16ピン
同期 降圧 (ステップダウン)
125°C
-
0
MSOP-EP
4.5V
1出力
MSOP-EP
3MHz
-40°C
-
0
-
1 出力
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書