さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,824.41 (¥4,206.851) |
| 10+ | ¥2,867.97 (¥3,154.767) |
| 25+ | ¥2,819.23 (¥3,101.153) |
| 100+ | ¥2,813.27 (¥3,094.597) |
| 250+ | ¥2,810.29 (¥3,091.319) |
製品情報
製品概要
ADSP-21562 is a SHARC+ single core high performance DSP. Reaching speeds of upto 1GHz, this device processor is member of the SHARC® family of products. This device processor is based on the SHARC+® single core. This device SHARC processors are members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. It is widely used in application such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: speakers, sound bars, AVRs, conferencing systems, mixing consoles, microphone arrays, headphones etc.
- Processor instruction rate is 400MHz max
- External memory port is 0
- SHARC L1 SRAM is 640kB
- Powerful DMA system
- On-chip memory protection
- Security and protection
- Crypto hardware accelerators
- Fast secure boot with IP protection, enhanced FIR and IIR accelerators running upto 1 GHz
- Operating temperature is –40°C to +125°C
- Package style is 120-lead LQFP-EP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
固定 / 浮動 小数点
400MHz
120ピン
I2C, SPI, UART
1Cores
950mV
表面実装
125°C
-
0
64ビット
LQFP-EP
-
256KB
-
1.05V
-40°C
SHARC+ Series
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書