さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥808.36 (¥889.196) |
| 10+ | ¥586.87 (¥645.557) |
| 25+ | ¥541.03 (¥595.133) |
| 100+ | ¥495.18 (¥544.698) |
| 250+ | ¥451.44 (¥496.584) |
| 500+ | ¥441.82 (¥486.002) |
| 1000+ | ¥437.01 (¥480.711) |
| 2500+ | ¥435.26 (¥478.786) |
製品情報
製品概要
LT8618 is a compact, high speed synchronous monolithic step-down switching regulator that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/ MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems.
- High efficiency synchronous operation <gt/> 90% efficiency at 30mA, 12VIN to 3.3VOUT
- Pin selectable forced continuous or Burst Mode® operation
- 3.4V to 60V input operation range (65V max)
- Fast minimum switch-on time of 35ns
- Fixed 3.3V output voltage
- Internal compensation
- Output soft-start and tracking
- Available in 10-lead (3mm × 2mm) plastic DFN package
- Operating temperature range from -40°C to 125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
固定式
同期 降圧 (ステップダウン)
60V
100mA
10ピン
3.3V
-
2MHz
-40°C
-
0
DFN-EP
2MHz
1出力
3.4V
100mA
DFN-EP
表面実装
3.3V
-
90%
125°C
-
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書