再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥147,385.19 (¥162,123.709) |
製品情報
製品概要
EV1HMC1099PM5 is a HMC1099PM5E 10W (40dBm), 0.01GHz to 1.1GHz, GaN power amplifier evaluation board. The HMC1099PM5E is a gallium nitride (GaN), broadband power amplifier that delivers 10 W (40dBm) with up to 60% power added efficiency (PAE) across an instantaneous bandwidth of 0.01GHz to 1.1GHz, at an input power (PIN) of 27dBm. The gain flatness is between 0.5dB to 2dB typical at small signal levels. The HMC1099PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios and general-purpose amplification. The HMC1099PM5E amplifier is externally tuned using low cost, surface-mount components and is available in a compact LFCSP.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
RF / IF
Evaluation Board HMC1099PM5E
0
HMC1099PM5E
パワーアンプ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書