再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥87,463.82 (¥96,210.202) |
製品情報
製品概要
DC9010B is an Eterna serial programmer board provides in-circuit access to Eterna based products (such as the LTC5800, LTP5900, LTP5901, or LTP5902) and is used to load SmartMesh networking software. Eterna is the powerful, low power ARM Cortex-M3 System-on-Chip that includes 512Kbytes of on board flash memory. The DC9010B consists of an enclosed circuit board with a USB micro-B interface and a 2x5 pin 2mm ribbon cable and is used in conjunction with the Eterna Serial Programmer (ESP) software.
内容
DC9010B enclosed circuit board, USB micro-B interface, 2x5 pin 2mm ribbon cable.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
プログラマ
-
Enclosed Circuit Board, USB Micro-B Interface Cable, 2x5 Pin Ribbon Cable
-
-
-
Low Power, Powerful
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書