さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥66,507.21 (¥73,157.931) |
製品情報
製品概要
ADRF5021-EVALZ is an ADRF5021 9KHz to 30GHz, Silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. Two power supply of +3.3V and -2.5V should be applied to the VDD and VSS test points respectively while ground reference is connected to the GND test point. Two control voltages of 0/+3.3V that select the switch state are applied to the EN and CTRL test points. Two control voltages of 0/+3.3V that select the switch state are applied to the DC test points labelled EN and CTRL. The RF input signal can be applied to the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured on the edge-launch, 2.4mm RF connectors labelled RF1 and RF2.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
RF / IF
Evaluation Board ADRF5021
0
ADRF5021
RF スイッチ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書