さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥108,699.52 (¥119,569.472) |
製品情報
製品概要
ADRF5046-EVALZ is an ADRF5046 reflective, single-pole four-throw (SP4T) switch evaluation board. It is a fully populated, connectorized evaluation board using 4-layer, 62mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Two control input voltages, 0/+3.3V, should be applied to V1 and V2 test points to select the switch states; RFC to RF1, RF2, RF3 or RF4. The RF input signal can be applied at the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4mm connectors labelled RF1, RF2, RF3 and RF4.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
RF / IF
Evaluation Board ADRF5046
0
ADRF5046
RF スイッチ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書