さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,249.28 (¥1,374.208) |
| 10+ | ¥1,083.53 (¥1,191.883) |
| 25+ | ¥1,025.81 (¥1,128.391) |
| 100+ | ¥946.48 (¥1,041.128) |
| 250+ | ¥898.99 (¥988.889) |
| 500+ | ¥865.46 (¥952.006) |
| 1000+ | ¥833.88 (¥917.268) |
製品情報
製品概要
HMC802ALP3E is a broadband bidirectional 1-bit GaAs IC digital attenuator. This single positive control line digital attenuator utilizes off chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 10GHz, the insertion loss is less than 3dB typical and attenuation accuracy is excellent at ±0.6dB typical. The attenuator also features a high IIP3 of +55dBm. One TTL/CMOS control input is used to select the attenuation state and a single Vdd bias of +5V is required. It is widely used in applications such as test equipment and sensors, ISM, MMDS, WLAN, WiMAX, WiBro, microwave radio & VSAT, cellular infrastructure etc.
- Single control line
- TTL/CMOS compatible control
- Attenuation range is 20dB typical at (DC - 10GHz, TA = +25°C, With Vdd = +5V & Vctl = 0/+5V)
- Input power for 0.1dB compression is 27dBm typ at (DC - 10GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SMT
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10GHz
0Hz
0.6dB
2.5dB
0.6dB
5.5V
LFCSP-EP
1bit
LFCSP-EP
85°C
-
0
Zigbee トランシーバ
0Hz
10GHz
1ビット
4.5V
27dBm
27dBm
20dB
16ピン
-40°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書