500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,406.89 (¥1,547.579) |
| 10+ | ¥1,221.18 (¥1,343.298) |
| 25+ | ¥1,156.43 (¥1,272.073) |
| 100+ | ¥1,067.67 (¥1,174.437) |
| 250+ | ¥1,014.49 (¥1,115.939) |
| 500+ | ¥994.21 (¥1,093.631) |
| 1000+ | ¥973.92 (¥1,071.312) |
製品情報
製品概要
HMC472ALP4E is a broadband 6bit GaAs IC digital attenuator. This single positive control line per bit digital attenuator incorporates off chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 3.8GHz, the insertion loss is less than 2dB typical. The attenuator bit values are 0.5(LSB), 1, 2, 4, 8, and 16dB for a total attenuation of 31.5dB. Attenuation accuracy is excellent at ± 0.25dB typical step error with an IIP3 of +54dBm. Six TTL/ CMOS control inputs are used to select each attenuation state. It is used in applications such as 3G infrastructure & access points, cellular/3G, LTE & UMB, WiMAX, WiBN & fixed wireless, test equipment and sensors, GSM, WCDMA & TD-SCDMA etc.
- Single control line per bit
- TTL/CMOS compatible control
- Single +5V supply
- ± 0.25dB typical step error
- Insertion loss is 1.4dB typical at (TA = +25°C, with Vdd = +5V & Vctl = 0/+5V)
- Input power for 0.1dB compression is 30dBm typ at (0.1GHz to 3.8GHz, TA = +25°C)
- Return loss is 20dB typ at (DC - 3.8GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead ceramic SMT
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Zigbee トランシーバ
0Hz
0.5dB
1.9dB
6ビット
5.5V
30dBm
6bit
LFCSP-EP
85°C
-
0
3.8GHz
0Hz
3.8GHz
0.5dB
4.5V
30dBm
LFCSP-EP
31.5dB
24ピン
-40°C
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書