さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,169.42 (¥2,386.362) |
| 10+ | ¥2,090.42 (¥2,299.462) |
| 25+ | ¥2,050.93 (¥2,256.023) |
| 100+ | ¥2,011.44 (¥2,212.584) |
| 250+ | ¥1,971.95 (¥2,169.145) |
| 500+ | ¥1,932.46 (¥2,125.706) |
製品情報
製品概要
HMC973ALP3E is an absorptive GaAs MMIC voltage variable attenuator (VVA) which operates from 0.5 to 5GHz and is ideal in designs where an analogue DC control signal must be used to control RF signal levels over a 26dB amplitude range. It features a shunt-type attenuator controlled by an analogue voltage, Vctrl. This is an unidirectional device with optimum linearity performance achieved when the RF input signal is applied to the RFIN package lead. It is ideal for point-to-point radio, cellular/3G and WiMAX/4G infrastructure, test instrumentation, microwave sensors, military, ECM and radar.
- Absorptive topology
- Insertion loss is 3.3dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Attenuation range from 26dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Input return loss is 10dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Output return loss is 8dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Input power for 1dB compression is 25dBm typ (0.5 - 2.0GHz frequency, TA=+25°C, Vdd=+5V)
- Supply current (Idd) is 600µA typ (0.5 - 5.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Low stress injection moulded plastic package
- Operating temperature rating range -40 to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
5GHz
500MHz
5GHz
電圧 制御 アッテネータ
5V
LFCSP-EP
31dB
16ピン
-40°C
0
トランシーバ
500MHz
5.6dB
0V
25dBm
25dBm
LFCSP-EP
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書