さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,874.02 (¥26,261.422) |
| 10+ | ¥21,062.1 (¥23,168.31) |
| 25+ | ¥20,090.54 (¥22,099.594) |
| 100+ | ¥19,688.73 (¥21,657.603) |
製品情報
製品概要
HMC346ALC3B is an absorptive voltage variable attenuator (VVA). It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. This device is ideal in designs where an analogue DC control signal must control RF signal levels over a 30dB amplitude range. It allows the use of surface mount manufacturing techniques. It is widely used in application such as test instrumentation, fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM etc.
- Wide bandwidth: DC - 18GHz
- Low phase shift vs attenuation
- Simplified voltage control
- Attenuation range is 30dB typical at (TA = +25°C)
- Return loss is 10dB typical at (TA = +25°C)
- Input third order intercept is +30dBm typical at (TA = +25°C)
- Switching characteristics is 8ns typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is terminal ceramic leadless chip carrier (LCC-12)
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
18GHz
0Hz
18GHz
3.3dB
0V
LCC-EP
30dB
12ピン
-40°C
0
トランシーバ
0Hz
電圧 制御 アッテネータ
-5V
5dBm
5dBm
LCC-EP
85°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書