さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,649.26 (¥2,914.186) |
| 10+ | ¥2,306.39 (¥2,537.029) |
| 25+ | ¥2,187.33 (¥2,406.063) |
| 121+ | ¥2,002.97 (¥2,203.267) |
| 363+ | ¥1,888.58 (¥2,077.438) |
| 605+ | ¥1,838.97 (¥2,022.867) |
製品情報
製品概要
LTC®5582 is a 40MHz to 10GHz RMS responding power detector. It is capable of accurate power measurement of an AC signal with wide dynamic range depending on frequency. The power of the AC signal in an equivalent decibel-scaled value is precisely converted into DC voltage on a linear scale, independent of the crest factor of the input signal waveforms. This is suitable for precision RF power measurement and level control for a wide variety of RF standards, including LTE, WiMAX, W-CDMA, CDMA2000, TD-SCDMA and EDGE. The DC output is buffered with a low output impedance amplifier capable of driving a high capacitance load. It is pin-to-pin compatible with the LT5570. Typical applications are RMS power measurement, PA power control, receive and transmit gain control, point-to-point microwave links, RF instrumentation.
- Accurate RMS power measurement of high crest factor modulated waveforms
- Low linearity error within dynamic range
- Input frequency range from 40 to 10000MHz
- Differential input impedance is 400//0.5ohm//pF
- RF input power range –57 to 2dBm (CW; single-ended, 50 ohm)
- Output slope is 29.5mV/dB
- Output DC voltage is 0.69V typical (no RF signal present)
- Supply voltage range from 3.1 to 3.5V, supply current is 52mA maximum
- 10-lead plastic DFN package
- Temperature rating range from -40°C to 105°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
40MHz
-57dBm
-57dBm
10ピン
3.5V
105°C
0
10GHz
2dBm
DFN-EP
3.1V
-40°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書