さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,343.27 (¥1,477.597) |
| 10+ | ¥1,165.51 (¥1,282.061) |
| 25+ | ¥1,103.52 (¥1,213.872) |
| 121+ | ¥1,007.55 (¥1,108.305) |
| 363+ | ¥947.93 (¥1,042.723) |
| 605+ | ¥922.08 (¥1,014.288) |
| 1089+ | ¥893.71 (¥983.081) |
製品情報
製品概要
LTC5564 is a precision, RF power detector. The RF input signal is peak detected and then sensed by both a comparator and amplifier. The comparator provides a 9ns response time to input levels exceeding VREF along with a latch enable/disable function. The gain selectable operational amplifier provides a 350V/µs slew rate and 75MHz of demodulation bandwidth to the analogue output. VOUTADJ and VREF pins allow for the adjustment of VOUT offset and VCOMP switch point voltages, respectively. It is widely used in applications such as RF signal presence detectors for: 802.11a, 802.11b, 802.11g, 802.15, optical data links, wireless data, modems, wireless and cable infrastructure, 5.8GHz ISM band radios, MMDS microwave links, PA power supply envelope tracking control, fast alarm, envelope detector, ultra-wideband radio, radar detector etc.
- Wide input frequency range is 600MHz to 15GHz†
- Wide input power range is -24dBm to 16dBm
- Programmable gain settings for improved sensitivity
- Adjustable amplifier output offset voltage
- Response time is 7ns typical
- Supply current is 44mA typical at (TA = 25°C, = VCCRF = VCCA = VCCP = 5V, GAIN1, CLOAD = 10p)
- Supply voltage range is 3V to 5.5V
- Operating temperature is -40°C to 105°C
- Package style is 16-lead plastic QFN
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
600MHz
-24dBm
-
16ピン
5.5V
105°C
0
15GHz
16dBm
QFN-EP
3V
-40°C
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書