さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,387.01 (¥1,525.711) |
| 10+ | ¥1,203.27 (¥1,323.597) |
| 25+ | ¥1,139.43 (¥1,253.373) |
| 100+ | ¥1,051.76 (¥1,156.936) |
| 250+ | ¥999.23 (¥1,099.153) |
| 500+ | ¥979.25 (¥1,077.175) |
| 1000+ | ¥959.27 (¥1,055.197) |
製品情報
製品概要
LT5537 is a wide dynamic range RF/IF detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor. The input dynamic range at 200MHz with ±3dB nonlinearity is 90dB (from –76dBm to 14dBm, single-ended 50 ohm input). It is widely used in applications such as linear-to-log signal level conversion, received signal strength indication (RSSI), RF power control, RF/IF power detection, receiver RF/IF gain control, envelope detection, ASK receiver etc.
- Sensitivity -76dBm or better at 200MHz
- Log-linear transfer slope of 20.3mV/dB typical at (R1 = 33K, VCC = 3V, ENBL = 3V, TA = 25°C)
- Supply voltage range is 2.7V to 5.25V
- Supply current is 13.5mA at 3V
- Shutdown current is 500µA typical (ENBL = low, VCC = 3V, ENBL = 3V, TA = 25°C)
- Temperature coefficient is -0.007dB/°C typical at (f = 10MHz, PIN = -20dB)
- Operating ambient temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
100MHz
-76dBm
-77.2dBm
8ピン
5.25V
85°C
0
1GHz
14dBm
DFN-EP
2.7V
-40°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書