さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,808.05 (¥3,088.855) |
| 10+ | ¥2,445.25 (¥2,689.775) |
| 25+ | ¥2,319.42 (¥2,551.362) |
| 100+ | ¥2,146.65 (¥2,361.315) |
| 250+ | ¥2,043.27 (¥2,247.597) |
| 1500+ | ¥1,970.36 (¥2,167.396) |
- メーカーANALOG DEVICESメーカー部品番号ADL5902ACPZ-R7注文コード4030636技術データシート周波数 最小値50MHz周波数 最大値9GHz入力電源 最小値-62dBm入力電源 最大値3dBm感度-RF IC ケース タイプLFCSP-EPピン 数16ピン供給電圧 最小値4.5V供給電圧 最大値5.5V動作温度 最小値-40°C動作温度 最大値125°C製品 範囲-00
ADL5902 is a true rms responding power detector that has a 65dB measurement range when driven with a single-ended 50 ohm source. This feature makes the ADL5902 frequency versatile by eliminating the need for a balun or any other form of external input tuning for operation up to 9GHz. This provides a solution in a variety of high frequency systems requiring an accurate measurement of signal power. Requiring only a single supply of 5V and a few capacitors, it is easy to use and capable of being driven single-ended or with a balun for differential input drive. ADL5902 can determine the true power of a high frequency signal having a complex low frequency modulation envelope or can be used as a simple low frequency rms voltmeter. Used as a power measurement device, VOUT is connected to VSET. Application includes power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), RF instrumentation.
- Accurate rms-to-dc conversion from 50MHz to 9GHz
- Single-ended input dynamic range of 65dB
- No balun or external input matching required
- Waveform and modulation independent, such as GSM/CDMA/W-CDMA/TD-SCDMA/WiMAX/LTE
- Linear-in-decibels output, scaled 53mV/dB
- Transfer function ripple is <lt/>±0.1dB, temperature stability is <lt/>±0.3dB
- All functions temperature and supply stable
- Power-down capability to 1.5mW
- Pin-compatible with the 50dB dynamic range AD8363
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
- 周波数 最小値
50MHz
入力電源 最小値-62dBm
感度-
ピン 数16ピン
供給電圧 最大値5.5V
動作温度 最大値125°C
0
周波数 最大値9GHz
入力電源 最大値3dBm
RF IC ケース タイプLFCSP-EP
供給電圧 最小値4.5V
動作温度 最小値-40°C
製品 範囲-
0
1 見つかった製品
- 生産国:
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国関税番号:85423990US ECCN:EAR99EU ECCN:NLRRoHS指令 準拠はいRoHS
RoHS フタル酸エステル 準拠:はいRoHS
SVHC:0製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):.000727