131 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,338.15 (¥2,571.965) |
| 10+ | ¥2,034.5 (¥2,237.95) |
| 25+ | ¥1,928.85 (¥2,121.735) |
| 100+ | ¥1,783.94 (¥1,962.334) |
| 250+ | ¥1,697.19 (¥1,866.909) |
| 500+ | ¥1,635.99 (¥1,799.589) |
| 1000+ | ¥1,578.37 (¥1,736.207) |
製品情報
製品概要
HMC220B is a ultraminiature, double-balanced mixer. This fundamental, monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and planar transformer baluns on the chip. This device can be used as an upconverter, downconverter, biphase demodulator, or phase comparator from 5GHz to 12GHz. It provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) isolation due to optimized balun structures and operates as low as 7dBm. It is widely used in applications such as very small aperture terminals (VSAT) and mobile satellite communication terminals, microwave and military radio, wireless backhaul equipment, automotive, dedicated short range communications (DSRC) and intelligent vehicle highway systems (IVHS), military radar, electronic warfare (EW), and electronic counter measure (ECM) subsystems etc.
- No dc bias and no external matching required
- Ideal for upconversion and downconversion
- Low conversion loss is 9dB typical
- Wideband IF range: DC to 4GHz
- Radio frequency is 5GHz to 12GHz
- Operating temperature is -40°C to +85°C
- Package style is 8-lead MINI-SO-EP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
5GHz
MSOP-EP
8ピン
85°C
0
12GHz
MSOP-EP
-40°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書