さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,287.92 (¥2,516.712) |
| 10+ | ¥1,990.26 (¥2,189.286) |
| 25+ | ¥1,886.79 (¥2,075.469) |
| 100+ | ¥1,744.89 (¥1,919.379) |
| 250+ | ¥1,659.93 (¥1,825.923) |
| 500+ | ¥1,600 (¥1,760) |
| 1500+ | ¥1,568 (¥1,724.8) |
製品情報
製品概要
ADL5375 is a broadband quadrature modulator. This is designed for operation from 400MHz to 6GHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communication systems. It features a broad baseband bandwidth, along with an output gain flatness that varies no more than 1dB from 450MHz to 3.5GHz. These features, coupled with a broadband output return loss of ≤−12dB, make the ADL5375 ideally suited for broadband zero IF or low IF-to-RF applications, broadband digital pre-distortion transmitters, and multiband radio designs. It accepts two differential baseband inputs and a single-ended LO. Application includes cellular communication systems, GSM/EDGE, CDMA2000, W-CDMA, TD-SCDMA, WiMAX/LTE broadband wireless access systems, satellite modems.
- Noise floor is -160.5dBm/Hz (typ, I/Q inputs = 0V differential with a dc bias only)
- Sideband suppression is -37.6dBc (typ, VS = 5V, TA = 25°C)
- Carrier feedthrough is -47.5dBm (typ, VS = 5V, TA = 25°C)
- IQ3dB bandwidth is ≥ 750MHz
- Baseband input bias level is 500mV
- Single supply range from 4.75V to 5.25V
- Low frequency is 400MHz (typ, VS = 5V, TA = 25°C, LO = 0dBm single-ended drive)
- Output power, POUT is 0.85dBm (typ, VIQ = 1V p-p differential)
- 24-lead LFCSP-WQ package, temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
400MHz
24ピン
5.25V
-40°C
-
0
6GHz
4.75V
LFCSP-EP
85°C
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書