製品情報
製品概要
ADMV4530 is a highly integrated upconverter with an inphase/quadrature (I/Q) mixer that is ideally suited for next generation Ka band satellite communications. An integrated low phase noise, fractional-N phase-locked loop (PLL) with a voltage controlled oscillator (VCO) and internal 2× multiplier generate the necessary on-chip local oscillator (LO) signal for the I/Q mixer, eliminating the need for external frequency synthesis. The VCO uses an internal autocalibration routine that allows the PLL to select the necessary settings and locks in approximately 100µs. The single-ended reference input to the PLL operates upto 500MHz and features internal reference dividers and a multiplier for added flexibility. Additionally, the phase frequency detector (PFD) comparison frequency can be upto 250 MHz for integer mode and 160MHz for fraction-N mode. It is used in application such as satellite communication, point to point microwave communication etc.
- Output frequency range is 28GHz to 30GHz
- Input frequency range is 2GHz to 3GHz (IF mode)
- Programmable baseband I/Q common mode-voltage
- Sideband rejection and carrier feedthrough optimization
- Programmable automatic IF gain control
- Matched, 50 ohm, single-ended RF output, matched, 50 ohm, single-ended IF input
- Programmable via 3-wire or 4-wire SP, supply current is 190mA typ at (IF frequency = 2.7GHz)
- Dynamic range is 70dB typ at (IF frequency = 2.7GHz)
- Operating temperature is -40°C to 85°C
- Package style is 40-lead LGA
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
0
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書