さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥549.3 (¥604.23) |
| 10+ | ¥469.1 (¥516.01) |
| 25+ | ¥443.14 (¥487.454) |
| 100+ | ¥409.24 (¥450.164) |
| 250+ | ¥392.93 (¥432.223) |
| 1500+ | ¥376.61 (¥414.271) |
| 3000+ | ¥369.08 (¥405.988) |
製品情報
製品概要
ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13bit) measurement at upto ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either a SPI (3- or 4-wire) or I²C digital interface. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°. It is used in applications such as handsets, gaming and pointing devices, hard disk drive (HDD) protection.
- User-adjustable thresholds
- Interrupts independently mappable to two interrupt pins
- Wide supply and I/O voltage range from 1.7V to 2.75V
- 10,000g shock survival
- Nonlinearity is ±0.5% typical at (TA = 25°C, VS = 2.6V)
- Cross-axis sensitivity is ±1% typical at (TA = 25°C, VS = 2.6V)
- Measurement range is ±2, ±4, ±8, ±16
- Specified voltage is 2.6V
- Operating temperature is -40°C to +85°C
- Package style is 16-terminal land grid array [LGA]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
X, Y, Z
LGA
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
1.7V
-40°C
-
0
± 2g, ± 4 g, ± 8 g, ± 16 g
I2C, SPI
16ピン
LGA
2.75V
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書