さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,294.75 (¥8,024.225) |
| 10+ | ¥5,462.16 (¥6,008.376) |
| 25+ | ¥5,229.68 (¥5,752.648) |
| 100+ | ¥5,171.93 (¥5,689.123) |
| 500+ | ¥5,143.05 (¥5,657.355) |
製品情報
製品概要
AD9952 is a direct digital synthesizer (DDS) featuring a 14bit DAC (digital-to-analogue converter) and operating up to 400MSPS. This uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analogue output sinusoidal waveform at up to 200MHz. It is designed to provide fast frequency hopping and fine tuning resolution (32bit frequency tuning word). The frequency tuning and control words are loaded into this via a serial I/O port. Typical applications are agile LO frequency synthesis, programmable clock generators, test and measurement equipment, acousto-optic device drivers.
- 400MSPS internal clock speed, 32bit tuning word
- Excellent dynamic performance, serial input/output (I/O) control
- Software and hardware controlled power-down, PLL REFCLK multiplier (4× to 20×)
- Internal oscillator, can be driven by a single crystal, phase modulation capability
- Multichip synchronization, high speed comparator (200MHz toggle rate)
- Duty cycle is 50% typ (25°C, AVDD, DVDD=1.8V ± 5%, DVDD-I/O=3.3V ± 5%, DAC-RSET=3.92Kohm)
- Gain error is +10%FS max (25°C, AVDD, DVDD=1.8V ± 5%, DVDD-I/O=3.3V ± 5%, DAC-RSET=3.92Kohm)
- 48-lead thin quad flat package, exposed pad [TQFP-EP]
- Temperature rating range from –40°C to +105°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
周波数
1.71V
TQFP-EP
-40°C
-
0
400MHz
1.89V
48ピン
105°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書