5,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,638.17 (¥1,801.987) |
| 10+ | ¥1,357.68 (¥1,493.448) |
| 25+ | ¥1,265.23 (¥1,391.753) |
| 100+ | ¥1,151.57 (¥1,266.727) |
| 250+ | ¥1,093.26 (¥1,202.586) |
| 500+ | ¥1,057.09 (¥1,162.799) |
| 5000+ | ¥1,042.14 (¥1,146.354) |
製品情報
製品概要
ADUC7061 is a fully integrated, data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analogue-to-digital converter (ADC). This ADC consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC with upto seven channels. This ADC operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. This device contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It is widely used in application such as industrial automation and process control intelligent, precision sensing systems, 4mA to 20mA loop-based smart sensors etc.
- Single-ended and differential inputs, conversion rate is 50Hz to 8000Hz
- Programmable digital filters, built-in system calibration, no missing code is 24bits
- Input supply range is ±2.34mV to ±1.2V
- On-chip precision reference is ±10ppm/°C
- Programmable sensor excitation current sources
- JTAG port supports code download and debug multiple clocking options
- Operating temperature is -40°C to +125°C
- Package style is 32-lead lead frame chip scale package [LFCSP]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ADUC Family ADUC7 Series Microcontrollers
32ビット
32KB
LFCSP
I2C, SPI, UART
10チャネル
2.375V
-40°C
表面実装
ADuC706x
0
ARM7TDMI
10.24MHz
32ピン
14I/O
4KB
24ビット
2.625V
125°C
ARM7
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書