35 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,577.45 (¥5,035.195) |
| 10+ | ¥3,818.66 (¥4,200.526) |
| 25+ | ¥3,673.51 (¥4,040.861) |
| 100+ | ¥3,528.36 (¥3,881.196) |
| 250+ | ¥3,276.44 (¥3,604.084) |
製品情報
製品概要
ADUC842 is a complete smart transducer front end, that integrates a high performance self calibrating multichannel ADC, a dual DAC, and an optimized single-cycle 20MHz 8-bit MCU (8051 instruction set compatible) on a single chip. It is widely used in application such as optical networking, laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems, DAS and communications systems etc.
- Supply voltage is 5V
- User program code space is 62
- Resolution is 12bits, reference temperature coefficient is ±15ppm/°C typ
- On-chip temperature monitor function
- Power supply current (normal mode) is 4.5mA at (VDD = 3V)
- Power supply current (power-down mode) is 10µA typ at (VDD = 3V)
- Watchdog timer (WDT), power supply monitor (PSM)
- Time interval counter (TIC), UART, I²C®, and SPI® Serial I/O
- Operating temperature is –40°C to +85°C
- Packaging style is 52-lead plastic quad flat package [MQFP]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ADUC Family ADUC8 Series Microcontrollers
16.78MHz
52ピン
34I/O
2.25KB
12ビット
5.25V
85°C
MicroConverter
-
0
8052
62KB
MQFP
I2C, SPI, USART
8チャネル
4.75V
-40°C
表面実装
ADuC84x
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書