さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,899.04 (¥2,088.944) |
| 10+ | ¥1,574 (¥1,731.4) |
| 25+ | ¥1,468.36 (¥1,615.196) |
| 168+ | ¥1,300.38 (¥1,430.418) |
| 336+ | ¥1,255.38 (¥1,380.918) |
| 504+ | ¥1,232.52 (¥1,355.772) |
| 1008+ | ¥1,198.76 (¥1,318.636) |
製品情報
製品概要
ADAU1450 is a sigmaDSP digital audio processor. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It is widely used in application such as automotive audio processing, head units, navigation systems, rear seat entertainment systems, DSP amplifiers (sound system amplifiers), commercial and professional audio processing, consumer audio processing etc.
- Fully programmable audio DSP for enhanced sound processing
- Features SigmaStudio, a proprietary graphical programming
- Integrated die temperature sensor, data memory is 8kWords
- DSP core frequency is 147.456MHz, integer PLL and flexible clock generators
- Clock oscillator for generating host clock from crystal
- Multichannel, byte addressable, TDM serial port, four PDM microphone input channels
- Stereo S/PDIF input and output, I²C and SPI control interfaces
- Operating temperature range is −40°C to +105°C, qualified for automotive application
- Package style is 72-lead lead frame chip scale package [LFCSP-VQ]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
SigmaDSP デジタル オーディオ プロセッサ
I2C, SPI
72ピン
105°C
AEC-Q100
0
2.97V ~ 3.63V, 1.14V ~ 1.26V
LFCSP-EP
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書