さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,501 (¥1,651.1) |
| 10+ | ¥1,242.83 (¥1,367.113) |
| 25+ | ¥1,158.78 (¥1,274.658) |
| 100+ | ¥1,055.21 (¥1,160.731) |
| 250+ | ¥990.66 (¥1,089.726) |
| 500+ | ¥979.72 (¥1,077.692) |
| 1000+ | ¥974.25 (¥1,071.675) |
製品情報
製品概要
ADAU1401A is a complete, single-chip audio system with 28-/56bit audio DSP, ADCs, DACs, and microcontroller-like control interfaces. Signal processing includes equalization, crossover, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation, and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers, and listening environments, providing dramatic improvements in perceived audio quality. The signal processing of the device is comparable to that found in high end studio equipment. Most processing is done in full 56bit, double-precision mode, resulting in very good low level signal performance. It is used in applications such as multimedia speaker systems, MP3 player speaker docks, automotive head units, minicomponent stereos, digital televisions, studio monitors, speaker crossovers, musical instrument effects processors, in-seat sound systems (aircraft/motor coaches).
- Complete standalone operation, self-boot from serial EEPROM
- Auxiliary ADC with 4-input mux for analogue control, GPIOs for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool
- 28-bit × 28-bit multiplier with 56bit accumulator for full double-precision processing
- Sampling rates of upto 192KHz supported
- On-chip voltage regulator for compatibility with 3.3V systems
- Operating temperature is -40°C to +105°C, qualified for automotive application
- Package style is 48-lead LQFP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
SigmaDSP デジタル オーディオ プロセッサ
I2C, SPI
48ピン
105°C
AEC-Q100
0
2.97V ~ 3.63V, 1.62V ~ 1.98V
LQFP
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書