さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,828.61 (¥5,311.471) |
| 10+ | ¥3,519.22 (¥3,871.142) |
| 47+ | ¥3,318.62 (¥3,650.482) |
| 141+ | ¥3,218.31 (¥3,540.141) |
| 282+ | ¥3,118 (¥3,429.8) |
製品情報
製品概要
AD1896 is a 24bit high performance, single-chip, second generation asynchronous sample rate converter. Based on Analog Devices experience with its first asynchronous sample rate converter, the AD1890, the AD1896 offers improved performance and additional features. Additional features include more serial formats, a bypass mode, better interfacing to digital signal processors, and a matched-phase mode. This has a 3-wire interface for the serial input and output ports that support left-justified, I²S, and right-justified (16-, 18-, 20-, 24-bit) modes. Additionally, the serial output port supports TDM mode for daisy-chaining multiple AD1896s to a digital signal processor. Application includes home theatre systems, studio digital mixers, automotive audio systems, DVD, set-top boxes, digital audio effects processors, studio-to-transmitter, links, digital audio broadcast equipment, digital tape varispeed applications.
- Automatically senses sample frequencies
- No programming required, attenuates sample clock jitter
- Input/output sample ratios from 7.75:1 to 1:8
- Bypass mode, multiple AD1896 TDM daisy-chain mode
- Multiple AD1896 matched-phase mode
- Linear phase FIR filter, hardware controllable soft mute
- Supports 256 x fS, 512 x fS, or 768 x fS mode clock
- Resolution is 24bits (typ, VDD_CORE = 3.3V ± 5%)
- Sample rate at MCLK_I = 30MHz is 6KHz (typ, VDD_CORE = 3.3V ± 5%)
- 28-lead SSOP package, temperature range from -40 to +105°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
サンプル レート コンバータ
3線, I2S, シリアル
28ピン
105°C
-
0
3.135V ~ 3.465V
SSOP
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書