さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,408.08 (¥1,548.888) |
| 10+ | ¥947.09 (¥1,041.799) |
| 25+ | ¥827.22 (¥909.942) |
| 100+ | ¥740.24 (¥814.264) |
| 250+ | ¥653.26 (¥718.586) |
| 500+ | ¥628.61 (¥691.471) |
| 1000+ | ¥616.28 (¥677.908) |
製品情報
製品概要
ADAU1961 is a low power, stereo audio codec that supports stereo 48KHz record and playback at 35mW from a 3.3V analogue supply. The stereo audio ADCs and DACs support sample rates from 8KHz to 96KHz as well as a digital volume control. The record path includes an integrated microphone bias circuit and six inputs. The inputs can be mixed and mixed before the ADC, or they can be configured to bypass the ADC. It includes a stereo digital microphone input. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analogue outputs. The output mixer stage allows for flexible routing of audio. It is used in applications such as automotive head units, automotive amplifiers, navigation systems, rear-seat entertainment systems.
- Flexible analogue input/output mixers, stereo digital microphone input
- PLL supporting input clocks from 8MHz to 27MHz
- Analog automatic level control (ALC), microphone bias reference voltage
- Analog and digital I/O is 3.3V, I²C and SPI control interfaces
- Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
- Software-controllable clockless mute
- Operating temperature is -40°C to +105°C, qualified for automotive application
- Package style is 32-lead lead frame chip scale [LFCSP-VQ]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ステレオ
2
105°C
LFCSP-EP
2チャネル
24bit
I2C, シリアル, SPI
-
0
2
-40°C
96kSPS
32ピン
5チャネル
101dB
2.97V ~ 3.65V
AEC-Q100
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書